
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.078" (1.98mm) Dia | |
Length - Pin | 0.410" (10.41mm) | |
Length - Overall | 1.050" (26.67mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | 0.140" (3.56mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,49431 Kč | 21 977,24 Kč |
| Unit Price without VAT: | 5,49431 Kč |
|---|---|
| Unit Price with VAT: | 6,64812 Kč |












