
50NHG000B | |
|---|---|
DigiKey Part Number | 50NHG000B-ND |
Manufacturer | |
Manufacturer Product Number | 50NHG000B |
Description | FUSE SQUARE 50A 500VAC/250VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.693" H (54.00mm x 21.00mm x 43.00mm) | |
Melting I²t | 5600.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 516,51333 Kč | 4 549,54 Kč |
| Unit Price without VAT: | 1 516,51333 Kč |
|---|---|
| Unit Price with VAT: | 1 834,98113 Kč |










