34812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34812

DigiKey Part Number
A29910TR-ND - Tape & Reel (TR)
A29910CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
34812
Description
CONN RING CIRC 14-18AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34812 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.535" (13.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,72900 Kč27,29 Kč
252,55800 Kč63,95 Kč
502,43300 Kč121,65 Kč
1002,31840 Kč231,84 Kč
2502,17216 Kč543,04 Kč
5002,06842 Kč1 034,21 Kč
1 0001,96927 Kč1 969,27 Kč
2 5001,84587 Kč4 614,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,55574 Kč31 114,80 Kč
40 0001,48151 Kč59 260,40 Kč
60 0001,43974 Kč86 384,40 Kč
100 0001,38882 Kč138 882,00 Kč
140 0001,35626 Kč189 876,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč