0192120006 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1 470
Unit Price: 8,34000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 963
Unit Price: 25,44000 Kč
Datasheet
Image for 0192120006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192120006

DigiKey Part Number
0192120006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0192120006
Description
CONN WIRE PIN TERM 14-16AWG
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG InsulKrimp Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Molex
Termination
Crimp
Series
Color
Blue
Packaging
Tape & Reel (TR)
Contact Material
Copper
Part Status
Obsolete
Contact Finish
Tin
Pin Diameter
Circular - 0.078" (1.98mm) Dia
Diameter - Barrel ID
0.081" (2.06mm)
Length - Pin
0.350" (8.89mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.930" (23.62mm)
Length - Termination
0.411" (10.44mm)
Wire Gauge
14-16 AWG
Base Product Number
Insulation Diameter
0.175" (4.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192120005Molex1 470WM18378-ND8,34000 KčDirect
165172TE Connectivity AMP Connectors4 963165172-ND25,44000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes