
0192030100 | |
|---|---|
DigiKey Part Number | WM22996TR-ND - Tape & Reel (TR) WM22996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030100 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690209 | Molex | 11 584 | WM7278-ND | 6,72000 Kč | Parametric Equivalent |
| 0190690212 | Molex | 41 082 | WM2956CT-ND | 6,93000 Kč | Parametric Equivalent |
| 0191930109 | Molex | 5 952 | WM19116-ND | 7,56000 Kč | Parametric Equivalent |
| 0191930111 | Molex | 7 334 | 900-0191930111CT-ND | 7,98000 Kč | Parametric Equivalent |
| 0192030094 | Molex | 2 230 | WM14265CT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 7,25680 Kč | 181,42 Kč |
| 50 | 6,90840 Kč | 345,42 Kč |
| 100 | 6,57660 Kč | 657,66 Kč |
| 250 | 6,16500 Kč | 1 541,25 Kč |
| 500 | 5,87020 Kč | 2 935,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,01971 Kč | 6 019,71 Kč |
| 2 000 | 5,73225 Kč | 11 464,50 Kč |
| 3 000 | 5,57049 Kč | 16 711,47 Kč |
| 5 000 | 5,37330 Kč | 26 866,50 Kč |
| 7 000 | 5,24725 Kč | 36 730,75 Kč |
| 10 000 | 5,11692 Kč | 51 169,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



