



0191980019 | |
|---|---|
DigiKey Part Number | WM18367-ND |
Manufacturer | |
Manufacturer Product Number | 0191980019 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191980019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.804" (20.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.415" (10.54mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 Kč | 8,71 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 25 | 6,98680 Kč | 174,67 Kč |
| 50 | 6,64960 Kč | 332,48 Kč |
| 100 | 6,33140 Kč | 633,14 Kč |
| 250 | 5,93432 Kč | 1 483,58 Kč |
| 500 | 5,65054 Kč | 2 825,27 Kč |
| 1 000 | 5,38038 Kč | 5 380,38 Kč |
| 3 000 | 4,97894 Kč | 14 936,82 Kč |
| Unit Price without VAT: | 8,71000 Kč |
|---|---|
| Unit Price with VAT: | 10,53910 Kč |
















