
0191390003 | |
|---|---|
DigiKey Part Number | WM13777-ND |
Manufacturer | |
Manufacturer Product Number | 0191390003 |
Description | CONN SPADE TERM 18-22AWG #4 RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191390003 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 4 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.187" (4.75mm) | Length - Ring Center to Termination 0.183" (4.65mm) |
Length - Overall 0.727" (18.47mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.119" (3.02mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 7,34080 Kč | 183,52 Kč |
| 50 | 6,98820 Kč | 349,41 Kč |
| 100 | 6,65640 Kč | 665,64 Kč |
| 250 | 6,23808 Kč | 1 559,52 Kč |
| 500 | 5,93992 Kč | 2 969,96 Kč |
| 1 000 | 5,65602 Kč | 5 656,02 Kč |
| 3 000 | 5,23382 Kč | 15 701,46 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





