
0191310025 | |
|---|---|
DigiKey Part Number | WM19816-ND |
Manufacturer | |
Manufacturer Product Number | 0191310025 |
Description | CONN SPADE TERM 14-16AWG #4 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310025 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 4 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.224" (5.69mm) |
Length - Overall 0.785" (19.94mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.119" (3.02mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 50 | 3,57380 Kč | 178,69 Kč |
| 100 | 3,40380 Kč | 340,38 Kč |
| 250 | 3,18916 Kč | 797,29 Kč |
| 500 | 3,03716 Kč | 1 518,58 Kč |
| 1 000 | 2,89184 Kč | 2 891,84 Kč |
| 3 000 | 2,67585 Kč | 8 027,55 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |












