Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
0191980047
0191980047

0191980047

DigiKey Part Number
23-0191980047-ND
Manufacturer
Manufacturer Product Number
0191980047
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.118" (28.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.301" (7.65mm)
Length - Termination
0.560" (14.22mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,19200 Kč111,92 Kč
2510,49920 Kč262,48 Kč
509,99080 Kč499,54 Kč
1009,51420 Kč951,42 Kč
2508,91828 Kč2 229,57 Kč
5008,49160 Kč4 245,80 Kč
1 0008,08612 Kč8 086,12 Kč
2 5007,57969 Kč18 949,23 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč