
0191930212 | |
|---|---|
DigiKey Part Number | WM19124-ND |
Manufacturer | |
Manufacturer Product Number | 0191930212 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.645" (16.38mm) | |
Length - Overall | 1.268" (32.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 50 | 13,52280 Kč | 676,14 Kč |
| 100 | 12,87600 Kč | 1 287,60 Kč |
| 250 | 12,06964 Kč | 3 017,41 Kč |
| 500 | 11,49262 Kč | 5 746,31 Kč |
| 1 000 | 10,94395 Kč | 10 943,95 Kč |
| 2 500 | 10,25870 Kč | 25 646,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










