
0191930204 | |
|---|---|
DigiKey Part Number | WM13831-ND |
Manufacturer | |
Manufacturer Product Number | 0191930204 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.379" (9.63mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 50 | 9,81020 Kč | 490,51 Kč |
| 100 | 9,34200 Kč | 934,20 Kč |
| 250 | 8,75700 Kč | 2 189,25 Kč |
| 500 | 8,33830 Kč | 4 169,15 Kč |
| 1 000 | 7,93997 Kč | 7 939,97 Kč |
| 2 500 | 7,44278 Kč | 18 606,95 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










