
0191930157 | |
|---|---|
DigiKey Part Number | WM13826-ND |
Manufacturer | |
Manufacturer Product Number | 0191930157 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930157 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,39880 Kč | 234,97 Kč |
| 50 | 8,94940 Kč | 447,47 Kč |
| 100 | 8,52100 Kč | 852,10 Kč |
| 250 | 7,98596 Kč | 1 996,49 Kč |
| 500 | 7,60464 Kč | 3 802,32 Kč |
| 1 000 | 7,24116 Kč | 7 241,16 Kč |
| 2 500 | 6,78773 Kč | 16 969,33 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










