
0190670012 | |
|---|---|
DigiKey Part Number | WM22932-ND |
Manufacturer | |
Manufacturer Product Number | 0190670012 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.350" (8.89mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 14,84960 Kč | 371,24 Kč |
| 50 | 14,13580 Kč | 706,79 Kč |
| 100 | 13,46180 Kč | 1 346,18 Kč |
| 250 | 12,61728 Kč | 3 154,32 Kč |
| 500 | 12,01422 Kč | 6 007,11 Kč |
| 1 000 | 11,44055 Kč | 11 440,55 Kč |
| 2 500 | 10,72418 Kč | 26 810,45 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





