
0191930131 | |
|---|---|
DigiKey Part Number | WM2967TR-ND - Tape & Reel (TR) WM2967CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930131 |
Description | CONN RING FLAT 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930131 Models |
Category | Length - Overall 0.741" (18.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.292" (7.42mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 50 | 9,37360 Kč | 468,68 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| 250 | 8,36644 Kč | 2 091,61 Kč |
| 500 | 7,96664 Kč | 3 983,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,17011 Kč | 8 170,11 Kč |
| 2 000 | 7,78008 Kč | 15 560,16 Kč |
| 3 000 | 7,56061 Kč | 22 681,83 Kč |
| 5 000 | 7,29303 Kč | 36 465,15 Kč |
| 7 000 | 7,12195 Kč | 49 853,65 Kč |
| 10 000 | 6,94505 Kč | 69 450,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






