Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930079

DigiKey Part Number
900-0191930079TR-ND - Tape & Reel (TR)
900-0191930079CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930079
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.645" (16.38mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190560104Molex6 608WM19711-ND3,93000 KčParametric Equivalent
0190690113Molex1 978WM19745CT-ND1,59000 KčParametric Equivalent
0191930078Molex522WM13813-ND3,93000 KčParametric Equivalent
0192030488Molex6 850WM13858-ND1,22000 KčParametric Equivalent
0192030489Molex1 971WM19889-ND1,31000 KčParametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,92100 Kč59,21 Kč
255,56040 Kč139,01 Kč
505,29140 Kč264,57 Kč
1005,03950 Kč503,95 Kč
2504,72288 Kč1 180,72 Kč
5004,49694 Kč2 248,47 Kč
1 0004,28191 Kč4 281,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,39121 Kč8 782,42 Kč
4 0004,18154 Kč16 726,16 Kč
6 0004,06360 Kč24 381,60 Kč
10 0003,91976 Kč39 197,60 Kč
14 0003,82783 Kč53 589,62 Kč
20 0003,73275 Kč74 655,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč