Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191640313 | |
|---|---|
DigiKey Part Number | 0191640313-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191640313 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.349" (8.86mm) | Material - Insulation NiAc |
Length - Overall 1.400" (35.56mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191640034 | Molex | 12 223 | WM18404-ND | 20,44000 Kč | Parametric Equivalent |
| 0191640038 | Molex | 7 259 | WM22977-ND | 18,35000 Kč | Parametric Equivalent |
| 0191640312 | Molex | 10 000 | 900-0191640312CT-ND | 26,70000 Kč | Parametric Equivalent |
| 55852-1 | TE Connectivity AMP Connectors | 935 | 55852-1-ND | 55,68000 Kč | Parametric Equivalent |
| 8-55852-2 | TE Connectivity AMP Connectors | 1 120 | A09071-ND | 84,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,84135 Kč | 47 524,05 Kč |
| Unit Price without VAT: | 15,84135 Kč |
|---|---|
| Unit Price with VAT: | 19,16803 Kč |








