



0191640010 | |
|---|---|
DigiKey Part Number | WM13795-ND |
Manufacturer | |
Manufacturer Product Number | 0191640010 |
Description | CONN TERM PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0191640010 Models |
Category | Length - Barrel 0.360" (9.14mm) |
Manufacturer Molex | Insulation Fully Insulated Heat Shrink |
Series | Termination Crimp |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Terminal Type Male, Pin (Plug) | Color Red |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.235" (5.97mm) |
Wire Gauge 18-22 AWG | Material - Insulation NiAc |
Length - Overall 1.430" (36.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 15,12680 Kč | 378,17 Kč |
| 50 | 14,40460 Kč | 720,23 Kč |
| 100 | 13,71590 Kč | 1 371,59 Kč |
| 250 | 12,85664 Kč | 3 214,16 Kč |
| 500 | 12,24226 Kč | 6 121,13 Kč |
| 1 000 | 11,65767 Kč | 11 657,67 Kč |
| 2 500 | 10,92778 Kč | 27 319,45 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











