Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191370024

DigiKey Part Number
23-0191370024-ND
Manufacturer
Manufacturer Product Number
0191370024
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.940" (23.88mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.165" (4.19mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.220" (5.59mm)
Length - Termination
0.560" (14.22mm)
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,53000 Kč11,53 Kč
109,75100 Kč97,51 Kč
259,13920 Kč228,48 Kč
508,70460 Kč435,23 Kč
1008,28690 Kč828,69 Kč
2507,76716 Kč1 941,79 Kč
5007,39600 Kč3 698,00 Kč
1 0007,04260 Kč7 042,60 Kč
2 5006,60160 Kč16 504,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,53000 Kč
Unit Price with VAT:13,95130 Kč