
0191210049 | |
|---|---|
DigiKey Part Number | WM22963-ND |
Manufacturer | |
Manufacturer Product Number | 0191210049 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.075" (27.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.320" (8.13mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,19900 Kč | 71,99 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 50 | 6,42860 Kč | 321,43 Kč |
| 100 | 6,11920 Kč | 611,92 Kč |
| 250 | 5,73488 Kč | 1 433,72 Kč |
| 500 | 5,46080 Kč | 2 730,40 Kč |
| 1 000 | 5,19998 Kč | 5 199,98 Kč |
| 2 500 | 4,87425 Kč | 12 185,62 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |















