Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191150043 | |
|---|---|
DigiKey Part Number | 900-0191150043TR-ND - Tape & Reel (TR) 900-0191150043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191150043 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.970" (24.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.560" (14.22mm) | |
Tongue Inside Opening | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,85080 Kč | 321,27 Kč |
| 50 | 12,23760 Kč | 611,88 Kč |
| 100 | 11,65180 Kč | 1 165,18 Kč |
| 250 | 10,92148 Kč | 2 730,37 Kč |
| 500 | 10,39946 Kč | 5 199,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,35474 Kč | 10 354,74 Kč |
| 2 000 | 9,86056 Kč | 19 721,12 Kč |
| 3 000 | 9,58244 Kč | 28 747,32 Kč |
| 5 000 | 9,24328 Kč | 46 216,40 Kč |
| 7 000 | 9,02659 Kč | 63 186,13 Kč |
| 10 000 | 8,80243 Kč | 88 024,30 Kč |
| 25 000 | 8,25188 Kč | 206 297,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |









