Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191150091

DigiKey Part Number
0191150091-ND
Manufacturer
Manufacturer Product Number
0191150091
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.970" (24.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.230" (5.84mm)
Length - Termination
0.560" (14.22mm)
Tongue Inside Opening
0.114" (2.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,04500 Kč110,45 Kč
2510,34800 Kč258,70 Kč
509,85640 Kč492,82 Kč
1009,38400 Kč938,40 Kč
2508,79480 Kč2 198,70 Kč
5008,37484 Kč4 187,42 Kč
1 0007,97462 Kč7 974,62 Kč
2 5007,47520 Kč18 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč