
0191150025 | |
|---|---|
DigiKey Part Number | WM2961TR-ND - Tape & Reel (TR) WM2961CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191150025 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.825" (20.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.415" (10.54mm) | |
Tongue Inside Opening | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 7,11420 Kč | 355,71 Kč |
| 100 | 6,77400 Kč | 677,40 Kč |
| 250 | 6,34980 Kč | 1 587,45 Kč |
| 500 | 6,04574 Kč | 3 022,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,02503 Kč | 9 037,55 Kč |
| 3 000 | 5,73735 Kč | 17 212,05 Kč |
| 4 500 | 5,57553 Kč | 25 089,88 Kč |
| 7 500 | 5,37818 Kč | 40 336,35 Kč |
| 10 500 | 5,25206 Kč | 55 146,63 Kč |
| 15 000 | 5,12159 Kč | 76 823,85 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |














