



0190990049 | |
|---|---|
DigiKey Part Number | WM3695TR-ND - Tape & Reel (TR) WM3695CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990049 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.016" (25.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.139" (3.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,91500 Kč | 99,15 Kč |
| 25 | 9,29560 Kč | 232,39 Kč |
| 50 | 8,85360 Kč | 442,68 Kč |
| 100 | 8,43050 Kč | 843,05 Kč |
| 250 | 7,90132 Kč | 1 975,33 Kč |
| 500 | 7,52370 Kč | 3 761,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,81157 Kč | 6 811,57 Kč |
| 2 000 | 6,48624 Kč | 12 972,48 Kč |
| 3 000 | 6,30321 Kč | 18 909,63 Kč |
| 5 000 | 6,08012 Kč | 30 400,60 Kč |
| 7 000 | 5,93754 Kč | 41 562,78 Kč |
| 10 000 | 5,79003 Kč | 57 900,30 Kč |
| 25 000 | 5,42784 Kč | 135 696,00 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |












