
3UG46211AA30 | |
|---|---|
DigiKey Part Number | 3473-3UG46211AA30-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46211AA30 |
Description | DIGITAL MONITORING RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 20.4 ~ 26.4VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46211AA30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | 3 ~ 600mA | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 20.4 ~ 26.4VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 251,30000 Kč | 7 251,30 Kč |
| Unit Price without VAT: | 7 251,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 774,07300 Kč |









