231-604/114-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
231-604/114-000
231-604/114-000
231-604/114-000

231-604/114-000

DigiKey Part Number
2946-231-604/114-000-ND
Manufacturer
Manufacturer Product Number
231-604/114-000
Description
TERM BLOCK PLUG 4POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
231-604/114-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Ejector Latches
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.689" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1224,39000 Kč224,39 Kč
10159,15900 Kč1 591,59 Kč
25140,70680 Kč3 517,67 Kč
50129,52480 Kč6 476,24 Kč
100120,46490 Kč12 046,49 Kč
250111,23324 Kč27 808,31 Kč
500105,94380 Kč52 971,90 Kč
1 000101,81401 Kč101 814,01 Kč
Manufacturers Standard Package
Unit Price without VAT:224,39000 Kč
Unit Price with VAT:271,51190 Kč