



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.871" (22.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.139" (3.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 5,10680 Kč | 127,67 Kč |
| 50 | 4,86320 Kč | 243,16 Kč |
| 100 | 4,63220 Kč | 463,22 Kč |
| 250 | 4,34156 Kč | 1 085,39 Kč |
| 500 | 4,13366 Kč | 2 066,83 Kč |
| 1 000 | 3,93629 Kč | 3 936,29 Kč |
| 2 500 | 3,68960 Kč | 9 224,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

















