Contactor 3PST-NO (3 Form A) 125VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 125VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21311BG40

DigiKey Part Number
3473-3RH21311BG40-ND
Manufacturer
Manufacturer Product Number
3RH21311BG40
Description
CONTACTOR RELAY 3NO+1NC DC 125V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 125VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
125VDC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
100 VDC
Must Release Voltage
-
Contact Material
-
Coil Current
32 mA
Coil Power
4W
Coil Resistance
3.9kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 224,87000 Kč3 224,87 Kč
102 871,35100 Kč28 713,51 Kč
252 741,54080 Kč68 538,52 Kč
502 647,19260 Kč132 359,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 224,87000 Kč
Unit Price with VAT:3 902,09270 Kč