Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190820013

DigiKey Part Number
WM22952TR-ND - Tape & Reel (TR)
WM22952CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190820013
Description
CONN RING FLAT 8AWG #1/4 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190820013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
1/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.438" (11.13mm)
Length - Overall
1.187" (30.15mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,86700 Kč148,67 Kč
2513,93440 Kč348,36 Kč
5013,26660 Kč663,33 Kč
10012,63030 Kč1 263,03 Kč
25011,83868 Kč2 959,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,78786 Kč5 893,93 Kč
1 00011,22511 Kč11 225,11 Kč
1 50010,90832 Kč16 362,48 Kč
2 50010,52218 Kč26 305,45 Kč
3 50010,27540 Kč35 963,90 Kč
5 00010,02012 Kč50 100,60 Kč
12 5009,39331 Kč117 416,38 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč