
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 8 AWG | |
Specifications | - | |
Compatible Tools | ATP-101, ATP-101HD, ATP-101W, ATP-101WDI, ATP-301 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 127,35000 Kč | 7 127,35 Kč |
| Unit Price without VAT: | 7 127,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 624,09350 Kč |



