
0190750002 | |
|---|---|
DigiKey Part Number | WM19784TR-ND - Tape & Reel (TR) WM19784CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750002 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750002 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Inner Teeth |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,99640 Kč | 174,91 Kč |
| 50 | 6,66480 Kč | 333,24 Kč |
| 100 | 6,34560 Kč | 634,56 Kč |
| 250 | 5,94748 Kč | 1 486,87 Kč |
| 500 | 5,66358 Kč | 2 831,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,47978 Kč | 8 219,67 Kč |
| 3 000 | 5,21807 Kč | 15 654,21 Kč |
| 4 500 | 5,07092 Kč | 22 819,14 Kč |
| 7 500 | 4,89144 Kč | 36 685,80 Kč |
| 10 500 | 4,77672 Kč | 50 155,56 Kč |
| 15 000 | 4,65962 Kč | 69 894,30 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



