
0190740014 | |
|---|---|
DigiKey Part Number | 0190740014-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190740014 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.023" (0.58mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.674" (17.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.073" (1.85mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,01489 Kč | 30 148,90 Kč |
| Unit Price without VAT: | 3,01489 Kč |
|---|---|
| Unit Price with VAT: | 3,64802 Kč |














