Parametric Equivalent

2S7WA_2405S3RP | |
|---|---|
DigiKey Part Number | 3182-2S7WA_2405S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S7WA_2405S3RP |
Description | DC-DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7WA_2405S3RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 5 | 178,23200 Kč | 891,16 Kč |
| 10 | 175,37500 Kč | 1 753,75 Kč |
| 25 | 171,62080 Kč | 4 290,52 Kč |
| 50 | 168,83240 Kč | 8 441,62 Kč |
| 100 | 166,08790 Kč | 16 608,79 Kč |
| 250 | 162,52452 Kč | 40 631,13 Kč |
| 500 | 159,87542 Kč | 79 937,71 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |










