
0190710312 | |
|---|---|
DigiKey Part Number | 0190710312-ND |
Manufacturer | |
Manufacturer Product Number | 0190710312 |
Description | CONN RING CIRC 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710312 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2/0 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.083" (2.10mm) | Insulation Diameter 0.735" (18.67mm) |
Width - Outer Edges 0.948" (24.08mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.654" (67.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 74,83265 Kč | 14 966,53 Kč |
| Unit Price without VAT: | 74,83265 Kč |
|---|---|
| Unit Price with VAT: | 90,54751 Kč |






