Parametric Equivalent

52046-1 | |
|---|---|
DigiKey Part Number | A128868-ND |
Manufacturer | |
Manufacturer Product Number | 52046-1 |
Description | CONN RING CIRC 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52046-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.926" (23.52mm) | |
Length - Overall | 2.477" (62.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.775" (19.69mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,99000 Kč | 428,99 Kč |
| 10 | 364,60900 Kč | 3 646,09 Kč |
| 25 | 341,78040 Kč | 8 544,51 Kč |
| 50 | 325,46900 Kč | 16 273,45 Kč |
| 100 | 309,94100 Kč | 30 994,10 Kč |
| 250 | 290,55352 Kč | 72 638,38 Kč |
| 500 | 276,70240 Kč | 138 351,20 Kč |
| Unit Price without VAT: | 428,99000 Kč |
|---|---|
| Unit Price with VAT: | 519,07790 Kč |



