
0190710311 | |
|---|---|
DigiKey Part Number | 0190710311-ND |
Manufacturer | |
Manufacturer Product Number | 0190710311 |
Description | CONN RING CIRC 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.083" (2.10mm) | |
Width - Outer Edges | 0.948" (24.08mm) | |
Length - Overall | 2.654" (67.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.735" (18.67mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 74,83265 Kč | 14 966,53 Kč |
| Unit Price without VAT: | 74,83265 Kč |
|---|---|
| Unit Price with VAT: | 90,54751 Kč |





