
324084 | |
|---|---|
DigiKey Part Number | A32019-ND |
Manufacturer | |
Manufacturer Product Number | 324084 |
Description | CONN RING CIRC 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.926" (23.52mm) | |
Length - Overall | 2.416" (61.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.610" (15.49mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,23000 Kč | 316,23 Kč |
| 10 | 268,69000 Kč | 2 686,90 Kč |
| 25 | 251,85840 Kč | 6 296,46 Kč |
| 50 | 239,83500 Kč | 11 991,75 Kč |
| 100 | 228,38890 Kč | 22 838,89 Kč |
| 250 | 214,09980 Kč | 53 524,95 Kč |
| 500 | 203,89268 Kč | 101 946,34 Kč |
| 1 000 | 194,17355 Kč | 194 173,55 Kč |
| Unit Price without VAT: | 316,23000 Kč |
|---|---|
| Unit Price with VAT: | 382,63830 Kč |


