0190710246 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 48
Unit Price: 1,56000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,66465 Kč
Datasheet
Image for 0190710246 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190710246

DigiKey Part Number
0190710246-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190710246
Description
CONN RING CIRC 4AWG #5/16 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710246 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.067" (1.70mm)
Width - Outer Edges
0.652" (16.56mm)
Length - Overall
1.846" (46.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.515" (13.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.