Parametric Equivalent

0190670079 | |
|---|---|
DigiKey Part Number | WM13661-ND |
Manufacturer | |
Manufacturer Product Number | 0190670079 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670079 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.067" (1.70mm) | Insulation Diameter 0.510" (12.95mm) |
Width - Outer Edges 0.668" (16.97mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.950" (49.53mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190710243 | Molex | 28 | WM13723-ND | 39,27000 Kč | Parametric Equivalent |
| MN4-516RK | 3M | 0 | MN4-516RK-ND | 42,83905 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 42,37400 Kč | 423,74 Kč |
| 25 | 39,71160 Kč | 992,79 Kč |
| 50 | 37,81320 Kč | 1 890,66 Kč |
| 100 | 36,00740 Kč | 3 600,74 Kč |
| 300 | 33,32033 Kč | 9 996,10 Kč |
| 500 | 32,14038 Kč | 16 070,19 Kč |
| 1 000 | 30,60668 Kč | 30 606,68 Kč |
| 2 500 | 28,69167 Kč | 71 729,18 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |






