Parametric Equivalent
Parametric Equivalent

0190710176 | |
|---|---|
DigiKey Part Number | WM13713-ND |
Manufacturer | |
Manufacturer Product Number | 0190710176 |
Description | CONN RING CIRC 8AWG #6 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 1.270" (32.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,27080 Kč | 331,77 Kč |
| 50 | 12,63660 Kč | 631,83 Kč |
| 100 | 12,03400 Kč | 1 203,40 Kč |
| 250 | 11,27844 Kč | 2 819,61 Kč |
| 500 | 10,73964 Kč | 5 369,82 Kč |
| 1 000 | 10,22687 Kč | 10 226,87 Kč |
| 2 500 | 9,58643 Kč | 23 966,08 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |







