Parametric Equivalent
Parametric Equivalent

0190710177 | |
|---|---|
DigiKey Part Number | 0190710177-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190710177 |
Description | CONN RING CIRC 8AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710177 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.270" (32.26mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670035 | Molex | 0 | 0190670035-ND | 11,82082 Kč | Parametric Equivalent |
| 0190710176 | Molex | 0 | WM13713-ND | 17,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,33883 Kč | 15 338,83 Kč |
| Unit Price without VAT: | 15,33883 Kč |
|---|---|
| Unit Price with VAT: | 18,55998 Kč |




