
0190700130 | |
---|---|
DigiKey Part Number | WM22941-ND |
Manufacturer | |
Manufacturer Product Number | 0190700130 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.244" (31.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 7,74900 Kč | 77,49 Kč |
25 | 7,26560 Kč | 181,64 Kč |
50 | 6,91980 Kč | 345,99 Kč |
100 | 6,58850 Kč | 658,85 Kč |
250 | 6,17568 Kč | 1 543,92 Kč |
500 | 5,88030 Kč | 2 940,15 Kč |
1 000 | 5,59910 Kč | 5 599,10 Kč |
2 500 | 5,24841 Kč | 13 121,02 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |