
0190700131 | |
---|---|
DigiKey Part Number | WM19755TR-ND - Tape & Reel (TR) WM19755CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700131 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.244" (31.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 11,72700 Kč | 117,27 Kč |
25 | 10,99000 Kč | 274,75 Kč |
50 | 10,46500 Kč | 523,25 Kč |
100 | 9,96510 Kč | 996,51 Kč |
250 | 9,34016 Kč | 2 335,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 8,89400 Kč | 4 447,00 Kč |
1 000 | 8,46927 Kč | 8 469,27 Kč |
1 500 | 8,23035 Kč | 12 345,52 Kč |
2 500 | 7,93890 Kč | 19 847,25 Kč |
3 500 | 7,75269 Kč | 27 134,42 Kč |
5 000 | 7,56004 Kč | 37 800,20 Kč |
12 500 | 7,08700 Kč | 88 587,50 Kč |
25 000 | 6,74909 Kč | 168 727,25 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |