
0190700067 | |
|---|---|
DigiKey Part Number | WM18279-ND |
Manufacturer | |
Manufacturer Product Number | 0190700067 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 4,14920 Kč | 103,73 Kč |
| 50 | 3,95180 Kč | 197,59 Kč |
| 100 | 3,76070 Kč | 376,07 Kč |
| 250 | 3,52432 Kč | 881,08 Kč |
| 500 | 3,35590 Kč | 1 677,95 Kč |
| 1 000 | 3,19569 Kč | 3 195,69 Kč |
| 3 000 | 2,95708 Kč | 8 871,24 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |
















