
0190700044 | |
|---|---|
DigiKey Part Number | WM9293-ND |
Manufacturer | |
Manufacturer Product Number | 0190700044 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700044 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.264" (6.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.807" (20.50mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 4,28570 Kč | 428,57 Kč |
| 250 | 4,01732 Kč | 1 004,33 Kč |
| 500 | 3,82542 Kč | 1 912,71 Kč |
| 1 000 | 3,64252 Kč | 3 642,52 Kč |
| 3 000 | 3,37067 Kč | 10 112,01 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









