
0190580041 | |
|---|---|
DigiKey Part Number | 23-0190580041-ND |
Manufacturer | |
Manufacturer Product Number | 0190580041 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190580041 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 25 | 13,13640 Kč | 328,41 Kč |
| 50 | 12,51060 Kč | 625,53 Kč |
| 100 | 11,91010 Kč | 1 191,01 Kč |
| 250 | 11,16420 Kč | 2 791,05 Kč |
| 500 | 10,63086 Kč | 5 315,43 Kč |
| 1 000 | 10,12293 Kč | 10 122,93 Kč |
| 2 500 | 9,48916 Kč | 23 722,90 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

