Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700012

DigiKey Part Number
WM14213TR-ND - Tape & Reel (TR)
WM14213CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700012
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.322" (8.18mm)
Length - Overall
0.866" (22.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,11000 Kč61,10 Kč
255,72000 Kč143,00 Kč
505,44680 Kč272,34 Kč
1005,18650 Kč518,65 Kč
2504,86144 Kč1 215,36 Kč
5004,62922 Kč2 314,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,47677 Kč6 715,16 Kč
3 0004,26294 Kč12 788,82 Kč
4 5004,14272 Kč18 642,24 Kč
7 5003,99606 Kč29 970,45 Kč
10 5003,90233 Kč40 974,47 Kč
15 0003,80537 Kč57 080,55 Kč
37 5003,56732 Kč133 774,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč