
0190670018 | |
|---|---|
DigiKey Part Number | WM19724-ND |
Manufacturer | |
Manufacturer Product Number | 0190670018 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670018 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.588" (14.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.510" (38.35mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 15,68120 Kč | 392,03 Kč |
| 50 | 14,93380 Kč | 746,69 Kč |
| 100 | 14,21980 Kč | 1 421,98 Kč |
| 250 | 13,32952 Kč | 3 332,38 Kč |
| 500 | 12,69246 Kč | 6 346,23 Kč |
| 1 000 | 12,08624 Kč | 12 086,24 Kč |
| 2 500 | 11,32960 Kč | 28 324,00 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |









