



0190250007 | |
|---|---|
DigiKey Part Number | 23-0190250007-ND |
Manufacturer | |
Manufacturer Product Number | 0190250007 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.300" (7.62mm) | |
Length - Overall | 1.000" (25.40mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.165" (4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,23000 Kč | 102,30 Kč |
| 25 | 9,58200 Kč | 239,55 Kč |
| 50 | 9,12720 Kč | 456,36 Kč |
| 100 | 8,68940 Kč | 868,94 Kč |
| 250 | 8,14468 Kč | 2 036,17 Kč |
| 500 | 7,75524 Kč | 3 877,62 Kč |
| 1 000 | 7,38476 Kč | 7 384,76 Kč |
| 2 500 | 6,92225 Kč | 17 305,62 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |















