Parametric Equivalent
Parametric Equivalent

0190190063 | |
|---|---|
DigiKey Part Number | 0190190063-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190190063 |
Description | CONN QC RCPT 14-16AWG 0.205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190063 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.205" (5.21mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190170044 | Molex | 0 | 0190170044-ND | 3,30803 Kč | Parametric Equivalent |
| 0190190035 | Molex | 3 492 | WM22914-ND | 8,40000 Kč | Parametric Equivalent |
| 640915-2 | TE Connectivity AMP Connectors | 0 | A0908CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 5,71652 Kč | 42 873,90 Kč |
| Unit Price without VAT: | 5,71652 Kč |
|---|---|
| Unit Price with VAT: | 6,91699 Kč |





