
640915-2 | |
|---|---|
DigiKey Part Number | A0908TR-ND - Tape & Reel (TR) A0908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640915-2 |
Description | CONN QC RCPT 14-16AWG 0.205 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640915-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,61560 Kč | 315,39 Kč |
| 50 | 12,01080 Kč | 600,54 Kč |
| 100 | 11,43760 Kč | 1 143,76 Kč |
| 250 | 10,72072 Kč | 2 680,18 Kč |
| 500 | 10,20838 Kč | 5 104,19 Kč |
| 1 000 | 9,72102 Kč | 9 721,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,81512 Kč | 35 260,48 Kč |
| 8 000 | 8,39458 Kč | 67 156,64 Kč |
| 12 000 | 8,15799 Kč | 97 895,88 Kč |
| 20 000 | 7,86952 Kč | 157 390,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



